
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Max Power | 80W | |
| Resonant Frequency | 36Hz | |
| Frequency Range | 36Hz~8kHz | |
| Technology | Electromagnetic | |
| Height | 81mm | |
| Rated Power | 50W | |
| Impedance | 4Ω | |
| Diameter(φD) | 187.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W 170 S - 4 OHM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Visaton | |
| Package | - | |
| Max Power | 80W | |
| Resonant Frequency | 36Hz | |
| Frequency Range | 36Hz~8kHz | |
| Technology | Electromagnetic | |
| Height | 81mm | |
| Rated Power | 50W | |
| Impedance | 4Ω | |
| Diameter(φD) | 187.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W 170 S - 4 OHM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W 170 S - 4 OHM datasheets or manufacturer documentation.
Datasheet: W 170 S - 4 OHM Datasheet (PDF)
The W 170 S - 4 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.