
* Images are for reference only
CERAMIC RESISTOR 10W/ 6,8 OHM
Extended
- Manufacturer
- Visaton
- MFR.Part #
- CERAMIC RESISTOR 10W/ 6,8 OHM
- JLCPCB Part #
- C6479870
- Package
- Plugin
- Description
- 10W 6.8Ω Ceramic Resistor Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3810
250+
$0.9505
500+
$0.9189
1000+
$0.9030
Welcome back, may I help you?