
CERAMIC RESISTOR 10W/ 4,7 OHM
- Manufacturer
- MFR.Part #
- CERAMIC RESISTOR 10W/ 4,7 OHM
- JLCPCB Part #
- C6529014
- Package
- Plugin
- Description
- 10W 4.7Ω Ceramic Resistor 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Visaton | |
| Package | Plugin | |
| Resistance | 4.7Ω | |
| Power(Watts) | 10W | |
| Type | Ceramic Resistor |

* Images are for reference only
CERAMIC RESISTOR 10W/ 4,7 OHM
Extended- Manufacturer
- MFR.Part #
- CERAMIC RESISTOR 10W/ 4,7 OHM
- JLCPCB Part #
- C6529014
- Package
- Plugin
- Description
- 10W 4.7Ω Ceramic Resistor 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CERAMIC RESISTOR 10W/ 4,7 OHM
Extended- Manufacturer
- MFR.Part #
- CERAMIC RESISTOR 10W/ 4,7 OHM
- JLCPCB Part #
- C6529014
- Package
- Plugin
- Description
- 10W 4.7Ω Ceramic Resistor 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CERAMIC RESISTOR 10W/ 4,7 OHM Specifications
CERAMIC RESISTOR 10W/ 4,7 OHM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Visaton | |
| Package | Plugin | |
| Resistance | 4.7Ω | |
| Power(Watts) | 10W | |
| Type | Ceramic Resistor |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CERAMIC RESISTOR 10W/ 4,7 OHM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CERAMIC RESISTOR 10W/ 4,7 OHM Schematic Symbol & PCB Footprint
The CERAMIC RESISTOR 10W/ 4,7 OHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.