
* Images are for reference only
RT-06NL7---15K
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- RT-06NL7---15K
- JLCPCB Part #
- C4156355
- Package
- 1206
- Description
- -10%~0% -55℃~+155℃ 15kΩ 250mW Thick Film Resistor ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0040
200+
$0.0016
500+
$0.0015
Related Products
Welcome back, may I help you?