
* Images are for reference only
ARG05DTC5600
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG05DTC5600
- JLCPCB Part #
- C1509661
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 560Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1260
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1179
In-stock Item Pricing
Qty Unit Price
1+
$0.0099
500+
$0.0078
1500+
$0.0066
5000+
$0.0059
25000+
$0.0053
50000+
$0.0050
Related Products
Welcome back, may I help you?