This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ARG05DTC3900

Extended
Manufacturer
Viking Tech
MFR.Part #
ARG05DTC3900
JLCPCB Part #
C2686515
Package
0805
Description
-55℃~+155℃ 125mW 150V 390Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4249

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4249

In-stock Item Pricing

Qty Unit Price
1+ $0.0099
500+ $0.0079
1500+ $0.0068
5000+ $0.0059
25000+ $0.0053
50000+ $0.0050

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons