
* Images are for reference only
ARG05BTC7152
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG05BTC7152
- JLCPCB Part #
- C2684592
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 71.5kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4745
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4716
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0276
600+
$0.0239
5000+
$0.0187
10000+
$0.0168
20000+
$0.0158
Related Products
Welcome back, may I help you?