
* Images are for reference only
ARG03FTD1501
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG03FTD1501
- JLCPCB Part #
- C2828681
- Package
- 0603
- Description
- -55℃~+155℃ 1.5kΩ 100mW 75V Thin Film Resistor ±1% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3703
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3703
In-stock Item Pricing
Qty Unit Price
1+
$0.0053
1000+
$0.0042
5000+
$0.0033
10000+
$0.0029
50000+
$0.0025
100000+
$0.0023
Related Products
Welcome back, may I help you?