This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ARG03DTC1803

Extended
Manufacturer
Viking Tech
MFR.Part #
ARG03DTC1803
JLCPCB Part #
C2828670
Package
0603
Description
-55℃~+155℃ 100mW 180kΩ 75V Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 84

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 79

In-stock Item Pricing

Qty Unit Price
1+ $0.0082
1000+ $0.0066
5000+ $0.0049
10000+ $0.0044
50000+ $0.0039
100000+ $0.0037

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons