
* Images are for reference only
ARG02BTC2612
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG02BTC2612
- JLCPCB Part #
- C2681594
- Package
- 0402
- Description
- -55℃~+155℃ 26.1kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 392
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0215
600+
$0.0183
2000+
$0.0165
10000+
$0.0148
20000+
$0.0139
Related Products
Welcome back, may I help you?