
* Images are for reference only
AR05BTCW49R9
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- AR05BTCW49R9
- JLCPCB Part #
- C374700
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 49.9Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
100+
$0.0309
300+
$0.0265
1000+
$0.0233
5000+
$0.0208
10000+
$0.0195
Related Products
Welcome back, may I help you?