This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AR03BTBX3243

Extended
Manufacturer
Viking Tech
MFR.Part #
AR03BTBX3243
JLCPCB Part #
C7077668
Package
0603
Description
100mW 324kΩ ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1007
200+ $0.0402
500+ $0.0389
1000+ $0.0383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons