
* Images are for reference only
TFCR0805-8W-E-1582DT-1K
Extended
- Manufacturer
- Venkel
- MFR.Part #
- TFCR0805-8W-E-1582DT-1K
- JLCPCB Part #
- C49325708
- Package
- 0805
- Description
- 125mW 15.8kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0240
1000+
$0.0209
2000+
$0.0190
10000+
$0.0174
20000+
$0.0164
Related Products
Welcome back, may I help you?