
* Images are for reference only
CTL1206FGR2T
Extended
- Manufacturer
- Venkel
- MFR.Part #
- CTL1206FGR2T
- JLCPCB Part #
- C7234284
- Package
- 1206
- Description
- 140° 2.8V 20mA 500mcd 518nm 525nm Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
200+
$0.0646
500+
$0.0625
1000+
$0.0614
Welcome back, may I help you?