This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VUO110-18NO7

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
VUO110-18NO7
JLCPCB Part #
C17392177
Package
Bolt Mount
Description
-40℃~+150℃ 1.13V@50A 1.3kA 1.8kV 100uA@1800V 125A Three-Phase Rectifier 螺栓安装 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 5

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $56.6219
30+ $54.7186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons