
* Images are for reference only
IXFN70N120SK
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXFN70N120SK
- JLCPCB Part #
- C3280078
- Package
- SOT-227B
- Description
- -40℃~+150℃ 1 N-channel 1.2kV 15pF 161nC@20V 2.79nF 34mΩ@20V 4V 68A SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.8521
200+
$52.9604
500+
$51.0996
1000+
$50.1797
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?