
* Images are for reference only
VTVS14ASMF-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS14ASMF-HM3-08
- JLCPCB Part #
- C1856686
- Package
- DO-219AB(SMF)
- Description
- 13V 17A@10/1000us 17V 22V 400W@10/1000us 50nA 752pF IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3339
10+
$0.3259
30+
$0.3210
100+
$0.3162
Related Products
Welcome back, may I help you?