
* Images are for reference only
VT226M016C5DRR0NB1VP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- VT226M016C5DRR0NB1VP0
- JLCPCB Part #
- C3039814
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 16V 22uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0239
600+
$0.0205
2000+
$0.0166
10000+
$0.0148
20000+
$0.0138
Related Products
Welcome back, may I help you?