
* Images are for reference only
VT1A221M-CRE54
Extended
- Manufacturer
- RS
- MFR.Part #
- VT1A221M-CRE54
- JLCPCB Part #
- C5123987
- Package
- SMD,D6.3xL5.4mm
- Description
- -40℃~+105℃ 10V 220uF 5.4mm 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4704
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 4670
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
250+
$0.0250
1250+
$0.0203
2500+
$0.0179
12500+
$0.0160
25000+
$0.0149
Related Products
Welcome back, may I help you?