
* Images are for reference only
VSMY98545ADS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSMY98545ADS
- JLCPCB Part #
- C5179676
- Package
- SMD,3.9x3.9mm
- Description
- -40℃~+85℃ 1A 3.1V 3.5W 35nm 400mW/sr 45° 5V 850nm SMD,3.9x3.9mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$6.7097
10+
$5.7850
30+
$4.6621
100+
$4.1885
Related Products
Welcome back, may I help you?