
* Images are for reference only
VS-4ESH02HM3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-4ESH02HM3/86A
- JLCPCB Part #
- C17603252
- Package
- TO-277A
- Description
- -65℃~+175℃ 1 Independent 130A 200V 20ns 2uA@200V 4A 930mV@4A TO-277A Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 468
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.9696
10+
$0.7863
30+
$0.6947
100+
$0.6046
500+
$0.5499
1500+
$0.5226
Related Products
Welcome back, may I help you?