
* Images are for reference only
VS-30BQ100HM3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-30BQ100HM3/9AT
- JLCPCB Part #
- C3014155
- Package
- DO-214AB
- Description
- -55℃~+175℃ 1 Independent 100V 3A 500uA@100V 790mV@3A 800A DO-214AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
10+
$0.5091
30+
$0.4495
100+
$0.3915
500+
$0.3561
1000+
$0.3383
Related Products
Welcome back, may I help you?