
* Images are for reference only
VS-1ENH01HM3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1ENH01HM3/84A
- JLCPCB Part #
- C17402179
- Package
- DO-220AA(SMP)
- Description
- -55℃~+175℃ 1 Independent 100V 1A 28ns 2uA@100V 40A 920mV@1A DO-220AA(SMP) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.8040
10+
$0.6609
30+
$0.5901
100+
$0.5194
500+
$0.4776
1000+
$0.4551
Welcome back, may I help you?