This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS1PB-M3/85A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS1PB-M3/85A
JLCPCB Part #
C17588428
Package
DO-220AA(SMP)
Description
-55℃~+150℃ 1 Independent 1.3V@1A 100V 150ns 1A 1uA 30A DO-220AA(SMP) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1753
200+ $0.0700
500+ $0.0677
1000+ $0.0666
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons