This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VS-15ETX06FP-N3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-15ETX06FP-N3
JLCPCB Part #
C17443405
Package
TO-220-2
Description
-65℃~+175℃ 1 Independent 15A 170A 22ns 3.2V@15A 50uA@600V 600V TO-220-2 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $1.7614
10+ $1.4952
50+ $1.3275
100+ $1.1565
500+ $1.0807
1000+ $1.0468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons