
* Images are for reference only
VS-10CWH02FN-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-10CWH02FN-M3
- JLCPCB Part #
- C2983562
- Package
- TO-252AA
- Description
- -65℃~+175℃ 1 Pair Common Cathode 10A 200V 23ns 4uA@200V 80A 980mV@10A TO-252AA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
10+
$0.7701
30+
$0.6847
100+
$0.5639
500+
$0.5139
1000+
$0.4866
Related Products
Welcome back, may I help you?