
* Images are for reference only
VRB1215S-10WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- VRB1215S-10WR3
- JLCPCB Part #
- C7468826
- Package
- DIP
- Description
- 1 1.5kV 10W 15V 330uF 667mA 86% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection DIP Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$8.1260
10+
$7.0469
22+
$6.3889
110+
$5.8372
Related Products
Welcome back, may I help you?