This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VR68000001004JAC00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VR68000001004JAC00
JLCPCB Part #
C1366019
Package
Plugin,D6.8xL18mm
Description
-55℃~+155℃ 1MΩ 1W Metal Film Resistor ±200ppm/℃ ±5% Plugin,D6.8xL18mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 64

Minimum: 1

Full Reel: 500

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 64

In-stock Item Pricing

Qty Unit Price
1+ $1.0444
10+ $0.8706
30+ $0.7758
100+ $0.6668
500+ $0.6194
1000+ $0.5973
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons