
* Images are for reference only
VR37000001804JA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000001804JA100
- JLCPCB Part #
- C1365476
- Package
- Plugin,D4xL9mm
- Description
- -55℃~+155℃ 1.8MΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件,D4xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.2420
10+
$0.2372
30+
$0.2339
100+
$0.2307
Related Products
Welcome back, may I help you?