
* Images are for reference only
VPS8701B
Extended
- Manufacturer
- VPSC
- MFR.Part #
- VPS8701B
- JLCPCB Part #
- C5189123
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2.1mA 250mΩ、600mΩ 30V 6V~30V SOT-23-6 Transformer Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8701
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8162
In-stock Item Pricing
Qty Unit Price
1+
$0.6944
10+
$0.5752
30+
$0.5156
100+
$0.4559
500+
$0.3528
1000+
$0.3335
Related Products
Welcome back, may I help you?