
* Images are for reference only
VPC2843
Extended
- Manufacturer
- VPSC
- MFR.Part #
- VPC2843
- JLCPCB Part #
- C7470588
- Package
- SOP-8
- Description
- -40℃~+105℃ 1 14mA 1MHz 2.7mA 28V External No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2910
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2910
In-stock Item Pricing
Qty Unit Price
1+
$0.3542
50+
$0.2781
150+
$0.2455
500+
$0.2049
2500+
$0.1868
4000+
$0.1759
Related Products
Welcome back, may I help you?