This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VP1E101M0605

Extended
Manufacturer
Honor Elec
MFR.Part #
VP1E101M0605
JLCPCB Part #
C4054384
Package
SMD,D6.3xL5.4mm
Description
-55℃~+105℃ 100uF 25V 5.4mm 6.3mm 60mA ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3236

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3188

In-stock Item Pricing

Qty Unit Price
1+ $0.0363
200+ $0.0282
1000+ $0.0231
2000+ $0.0203
10000+ $0.0179
20000+ $0.0166

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons