
* Images are for reference only
SQM10W-0Ω5±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- SQM10W-0Ω5±5%-AP
- JLCPCB Part #
- C49375401
- Package
- Plugin,P=5mm
- Description
- 10W 500mΩ 750V Cement Resistor ±5% Plugin,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.2481
80+
$0.1969
304+
$0.1750
760+
$0.1476
3952+
$0.1355
8056+
$0.1283
Related Products
Welcome back, may I help you?