
* Images are for reference only
SCR2512J750R
Extended
- Manufacturer
- VO
- MFR.Part #
- SCR2512J750R
- JLCPCB Part #
- C3018436
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 750Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3639
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3639
In-stock Item Pricing
Qty Unit Price
1+
$0.0207
200+
$0.0161
600+
$0.0136
4000+
$0.0110
8000+
$0.0097
20000+
$0.0090
Related Products
Welcome back, may I help you?