
* Images are for reference only
RX24/150W-2Ω5±1%
Extended
- Manufacturer
- VO
- MFR.Part #
- RX24/150W-2Ω5±1%
- JLCPCB Part #
- C49375364
- Package
- Bolt Mount
- Description
- 150W 2.5Ω Aluminum Housed Resistor ±1% 螺栓安装 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3516
10+
$17.5604
30+
$16.1913
102+
$14.9965
Related Products
Welcome back, may I help you?