
* Images are for reference only
MF3W-10Ω±1%-9T73
Extended
- Manufacturer
- VO
- MFR.Part #
- MF3W-10Ω±1%-9T73
- JLCPCB Part #
- C2903134
- Package
- Plugin,D6xL17mm
- Description
- -55℃~+155℃ 10Ω 3W 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,D6xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
50+
$0.0723
150+
$0.0638
500+
$0.0496
2500+
$0.0444
5000+
$0.0420
Related Products
Welcome back, may I help you?