
* Images are for reference only
MF3WS-0Ω2±1%-9T73
Extended
- Manufacturer
- VO
- MFR.Part #
- MF3WS-0Ω2±1%-9T73
- JLCPCB Part #
- C601807
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 200mΩ 3W 500V Metal Film Resistor ±1% ±300ppm/℃ 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 681
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1057
150+
$0.0911
1000+
$0.0802
2000+
$0.0714
5000+
$0.0669
Related Products
Welcome back, may I help you?