
* Images are for reference only
MF2WS-5Ω6±1%-6T63
Extended
- Manufacturer
- VO
- MFR.Part #
- MF2WS-5Ω6±1%-6T63
- JLCPCB Part #
- C479351
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 5.6Ω 500V Metal Film Resistor ±1% ±300ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0276
100+
$0.0270
300+
$0.0266
1000+
$0.0218
Related Products
Welcome back, may I help you?