
* Images are for reference only
MF2WS-0Ω68±1%-6T63
Extended
- Manufacturer
- VO
- MFR.Part #
- MF2WS-0Ω68±1%-6T63
- JLCPCB Part #
- C2903178
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 2W 500V 680mΩ Metal Film Resistors ±1% ±100ppm/℃ 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0468
300+
$0.0410
1000+
$0.0336
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?