
* Images are for reference only
MF1/4W-604Ω±1%-ST52
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1/4W-604Ω±1%-ST52
- JLCPCB Part #
- C2903291
- Package
- Plugin,D2.7xL6.2mm
- Description
- -55℃~+155℃ 250V 250mW 604Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.7xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1834
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1828
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
1000+
$0.0040
5000+
$0.0031
10000+
$0.0027
50000+
$0.0025
100000+
$0.0023
Related Products
Welcome back, may I help you?