
* Images are for reference only
MF1/2WS-0Ω68±1%-2T52
Extended
- Manufacturer
- VO
- MFR.Part #
- MF1/2WS-0Ω68±1%-2T52
- JLCPCB Part #
- C601768
- Package
- Plugin,D2.7xL6.2mm
- Description
- -55℃~+155℃ 350V 500mW 680mΩ Metal Film Resistor ±1% ±300ppm/℃ 插件,D2.7xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13588
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13588
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0136
1500+
$0.0115
5000+
$0.0088
25000+
$0.0078
50000+
$0.0072
Related Products
Welcome back, may I help you?