
* Images are for reference only
KNP7W-3Ω9±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP7W-3Ω9±5%-AP
- JLCPCB Part #
- C5144940
- Package
- Plugin,4.6x30mm
- Description
- -55℃~+155℃ 3.9Ω 500V 7W Wirewound Resistor ±5% 插件,4.6x30mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.2837
10+
$0.2260
30+
$0.2012
100+
$0.1635
500+
$0.1497
1000+
$0.1414
Welcome back, may I help you?