
* Images are for reference only
KNP10W-68Ω±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP10W-68Ω±5%-AP
- JLCPCB Part #
- C5144916
- Package
- Plugin,D7.5xL41mm
- Description
- -55℃~+155℃ 10W 500V 68Ω Wirewound Resistor ±5% 插件,D7.5xL41mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4311
10+
$0.3440
30+
$0.3052
100+
$0.2374
500+
$0.2164
1000+
$0.2035
Related Products
Welcome back, may I help you?