
* Images are for reference only
KNP10W-39Ω±5%-AP
Extended
- Manufacturer
- VO
- MFR.Part #
- KNP10W-39Ω±5%-AP
- JLCPCB Part #
- C5144913
- Package
- Plugin,D7.5xL41mm
- Description
- -55℃~+155℃ 10W 39Ω 500V Wirewound Resistor ±5% 插件,D7.5xL41mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2368
10+
$0.2320
30+
$0.2287
100+
$0.2030
Related Products
Welcome back, may I help you?