This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1210 ±1% 1Ω2

Extended
Manufacturer
VO
MFR.Part #
1210 ±1% 1Ω2
JLCPCB Part #
C2889843
Package
1210
Description
-55℃~+155℃ 1.2Ω 200V 500mW Thick Film Resistor ±1% ±400ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 366

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0245
4000+ $0.0096
10000+ $0.0092
20000+ $0.0091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons