
* Images are for reference only
1206 ±1% 6M8
Extended
- Manufacturer
- VO
- MFR.Part #
- 1206 ±1% 6M8
- JLCPCB Part #
- C2906598
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 6.8MΩ Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4770
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4770
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
1000+
$0.0060
3000+
$0.0052
10000+
$0.0039
50000+
$0.0035
100000+
$0.0032
Related Products
Welcome back, may I help you?