This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0603 ±1% 6K98

Extended
Manufacturer
VO
MFR.Part #
0603 ±1% 6K98
JLCPCB Part #
C2906531
Package
0603
Description
-55℃~+155℃ 100mW 6.98kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2083

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0043
20000+ $0.0017
100000+ $0.0016

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons