
* Images are for reference only
VND7140AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND7140AJTR
- JLCPCB Part #
- C962262
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 140mΩ 2 4V~28V 8A Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2209
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2209
In-stock Item Pricing
Qty Unit Price
1+
$1.1052
10+
$0.9054
30+
$0.8055
100+
$0.7056
500+
$0.6460
1000+
$0.6154
Related Products
Welcome back, may I help you?