
* Images are for reference only
VN9008AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN9008AJTR
- JLCPCB Part #
- C17286495
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 1 4V~28V 81.6A 8mΩ Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7985
10+
$4.6937
30+
$4.6243
100+
$4.5533
Related Products
Welcome back, may I help you?