
* Images are for reference only
VN330SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN330SP-E
- JLCPCB Part #
- C1556558
- Package
- PowerSO-10
- Description
- -40℃~+125℃ 10V~36V 4 700mA Active High High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.9309
10+
$12.2067
30+
$11.3728
100+
$10.6744
Related Products
Welcome back, may I help you?